- Home ›
- All Products›
- 788-150
788-150
WAGO
Basic relay - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 16 A - Module width: 13 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Basic relay - Nominal input voltage: 12 VDC - 1 changeover contact - Limiting continuous current: 16 A - Module width: 13 mm - Module height: 15 mm
Search Keywords: 788150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:788-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:AT
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$8.66
50
$8.27
100
$8.03
250
$7.83
500
$7.68
1,000 +
$7.52
Click for Quote
Log in
to unlock special pricing