- Home ›
- All Products›
- 787-976
787-976
WAGO
EPSITRON® transformer - input voltage 230 VAC - output voltage 24 VAC - 63 VA output power
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® transformer - input voltage 230 VAC - output voltage 24 VAC - 63 VA output power
Search Keywords: 787976
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$147.45
5
$136.45
10
$130.60
15
$129.19
25
$126.60
50 +
$124.07
Click for Quote
Log in
to unlock special pricing