- Home ›
- All Products›
- 787-915
787-915
WAGO
UPS charger and controller - 24 VDC input voltage - 24 VDC output voltage - 40 A output current
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UPS charger and controller - 24 VDC input voltage - 24 VDC output voltage - 40 A output current
Search Keywords: 787915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$734.02
3
$723.01
5 +
$717.25
Click for Quote
Log in
to unlock special pricing