- Home ›
- All Products›
- 787-854/000-005
WAGO
787-854/000-005
Switched-mode power supply - Pro - 3-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - LineMonitor ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switched-mode power supply - Pro - 3-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - LineMonitor - DC OK signal - Specialty configuration - 2,50 mm²
Search Keywords: 787854000005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 787-854/000-005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85043121900 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 787-854/000-005 RoHS compliant?
Yes, 787-854/000-005 is RoHS compliant.
What is the lead time for 787-854/000-005?
The standard lead time for 787-854/000-005 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$1,383.46
3
$1,379.44
5 +
$1,351.85
Click for Quote
Log in
to unlock special pricing