- Home ›
- All Products›
- 787-854
787-854
WAGO
EPSITRON® PRO Power supply - three-phase - output voltage 24 VDC - 40 A - PowerBoost - LineMonitor
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® PRO Power supply - three-phase - output voltage 24 VDC - 40 A - PowerBoost - LineMonitor
Search Keywords: 787854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1,259.99
3
$1,256.33
5 +
$1,231.20
Click for Quote
Log in
to unlock special pricing