- Home ›
- All Products›
- 787-852/000-005
787-852/000-005
WAGO
Switched-mode power supply - Pro - 3-phase - 24 VDC output voltage - 20 A output current - TopBoost + PowerBoost - LineMonitor ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switched-mode power supply - Pro - 3-phase - 24 VDC output voltage - 20 A output current - TopBoost + PowerBoost - LineMonitor - DC OK signal - Specialty configuration - 2,50 mm²
Search Keywords: 787852000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-852/000-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$878.30
3
$865.13
5 +
$858.23
Click for Quote
Log in
to unlock special pricing