- Home ›
- All Products›
- 787-845
787-845
WAGO
EPSITRON® PRO Power supply - three-phase - output voltage 48 VDC - 10 A - PowerBoost
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® PRO Power supply - three-phase - output voltage 48 VDC - 10 A - PowerBoost
Search Keywords: 787845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$869.06
3
$856.03
5 +
$849.21
Click for Quote
Log in
to unlock special pricing