- Home ›
- All Products›
- 787-844/000-002
WAGO
787-844/000-002
Switched-mode power supply - Pro - 3-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - DC OK conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switched-mode power supply - Pro - 3-phase - 24 VDC output voltage - 40 A output current - TopBoost + PowerBoost - DC OK contact - 2,50 mm²
Search Keywords: 787844000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-844/000-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 787-844/000-002 RoHS compliant?
Yes, 787-844/000-002 is RoHS compliant.
What is the lead time for 787-844/000-002?
The standard lead time for 787-844/000-002 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,072.35
3
$1,056.27
5 +
$1,047.85
Click for Quote
Log in
to unlock special pricing