- Home ›
- All Products›
- 787-833
787-833
WAGO
EPSITRON® PRO Power supply - single-phase - output voltage 48 VDC - 5 A - PowerBoost
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® PRO Power supply - single-phase - output voltage 48 VDC - 5 A - PowerBoost
Search Keywords: 787833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$685.90
3
$667.11
5 +
$660.92
Click for Quote
Log in
to unlock special pricing