- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- 787-785/000-040
WAGO
787-785/000-040
Redundancy Module - 2 x 9 € 54 VDC input voltage - 2 x 40 A input current - 9€“54 VDC output voltage - 76 A output current
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Redundancy Module - 2 x 9 € 54 VDC input voltage - 2 x 40 A input current - 9€“54 VDC output voltage - 76 A output current
Search Keywords: 787785000040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 787-785/000-040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 787-785/000-040 RoHS compliant?
Yes, 787-785/000-040 is RoHS compliant.
What is the lead time for 787-785/000-040?
The standard lead time for 787-785/000-040 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$208.90
3
$205.77
5
$202.68
10 +
$199.64
Click for Quote
Log in
to unlock special pricing