- Home ›
- All Products›
- 787-2861/800-000
787-2861/800-000
WAGO
Electronic circuit breaker - 1-channel - 24 VDC - 8 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 1-channel - 24 VDC - 8 A
Search Keywords: 7872861800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-2861/800-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$80.62
5
$71.94
10
$69.79
25
$67.43
50
$66.08
100
$64.76
250 +
$63.46
Click for Quote
Log in
to unlock special pricing