- Home ›
- All Products›
- 787-2861/200-000
787-2861/200-000
WAGO
Electronic circuit breaker - 1-channel - 24 VDC - 2 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 1-channel - 24 VDC - 2 A
Search Keywords: 7872861200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-2861/200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$104.75
5
$96.93
10
$94.12
15
$92.71
25
$88.97
50 +
$88.14
Click for Quote
Log in
to unlock special pricing