- Home ›
- All Products›
- 787-2861/108-020
787-2861/108-020
WAGO
Electronic circuit breaker - 1-channel - 24 VDC input voltage - adjustable 1 € 8 A - Signal contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 1-channel - 24 VDC input voltage - adjustable 1 € 8 A - Signal contact
Search Keywords: 7872861108020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-2861/108-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$119.00
5
$110.12
10
$106.93
15
$104.26
25
$102.17
50 +
$100.13
Click for Quote
Log in
to unlock special pricing