- Home ›
- All Products›
- 787-2861/050-000
WAGO
787-2861/050-000
Electronic circuit breaker - 1-channel - 24 VDC input voltage - 0.5 A - Signal contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic circuit breaker - 1-channel - 24 VDC input voltage - 0.5 A - Signal contact
Search Keywords: 7872861050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-2861/050-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 787-2861/050-000 RoHS compliant?
Yes, 787-2861/050-000 is RoHS compliant.
What is the lead time for 787-2861/050-000?
The standard lead time for 787-2861/050-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$104.71
5
$96.89
10
$94.08
15
$92.67
25
$88.93
50 +
$88.10
Click for Quote
Log in
to unlock special pricing