- Home ›
- All Products›
- 787-2852
787-2852
WAGO
EPSITRON® / JUMPFLEX® power supply - single-phase - 24 VDC - 1 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® / JUMPFLEX® power supply - single-phase - 24 VDC - 1 A
Search Keywords: 7872852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-2852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$322.90
3
$313.93
5
$309.22
10 +
$306.76
Click for Quote
Log in
to unlock special pricing