- Home ›
- All Products›
- 787-2742
787-2742
WAGO
Power supply unit - Eco - 3-phase - 24 VDC output voltage - 20 A output current - DC OK contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power supply unit - Eco - 3-phase - 24 VDC output voltage - 20 A output current - DC OK contact
Search Keywords: 7872742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-2742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$433.41
3
$426.91
5 +
$420.50
Click for Quote
Log in
to unlock special pricing