- Home ›
- All Products›
- 787-1711
787-1711
WAGO
Switched-mode power supply - Eco - 1-phase - 12 VDC output voltage - 4 A output current - DC-OK LED
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switched-mode power supply - Eco - 1-phase - 12 VDC output voltage - 4 A output current - DC-OK LED
Search Keywords: 7871711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$78.79
5
$70.30
10
$68.20
25
$65.89
50
$64.57
100
$63.28
250 +
$62.02
Click for Quote
Log in
to unlock special pricing