- Home ›
- All Products›
- 787-1675/000-012
787-1675/000-012
WAGO
Switched-mode power supply with integrated charger and controller - Classic - 1-phase - 24 VDC output voltage - 5 A output cur ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switched-mode power supply with integrated charger and controller - Classic - 1-phase - 24 VDC output voltage - 5 A output current - communication capability - Specialty configuration
Search Keywords: 7871675000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1675/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$524.31
3
$509.94
5 +
$505.21
Click for Quote
Log in
to unlock special pricing