- Home ›
- All Products›
- 787-1668/000-250
787-1668/000-250
WAGO
Electronic circuit breaker - 8-channel - 48 VDC - 2 € 10 A - signal contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 8-channel - 48 VDC - 2 € 10 A - signal contact
Search Keywords: 7871668000250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1668/000-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$647.25
3
$629.52
5 +
$623.68
Click for Quote
Log in
to unlock special pricing