- Home ›
- All Products›
- 787-1668/000-200
787-1668/000-200
WAGO
Electronic circuit breaker - 8-channel - 48 VDC - 2 € 10 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 8-channel - 48 VDC - 2 € 10 A
Search Keywords: 7871668000200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1668/000-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$655.44
3
$637.48
5 +
$631.56
Click for Quote
Log in
to unlock special pricing