- Home ›
- All Products›
- 787-1664/212-1000
787-1664/212-1000
WAGO
Electronic circuit breaker - 4-channel - 24 VDC - 2 ... 12 A - active current limitation
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 4-channel - 24 VDC - 2 ... 12 A - active current limitation
Search Keywords: 78716642121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1664/212-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$485.76
3
$472.45
5 +
$468.07
Click for Quote
Log in
to unlock special pricing