- Home ›
- All Products›
- 787-1664/006-1054
787-1664/006-1054
WAGO
Electronic circuit breaker - 4-channel - 24 VDC - 0.5 ... 6 A - active current limitation - potential free contact - messaging ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 4-channel - 24 VDC - 0.5 ... 6 A - active current limitation - potential free contact - messaging off
Search Keywords: 78716640061054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1664/006-1054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$408.46
3
$402.34
5 +
$396.30
Click for Quote
Log in
to unlock special pricing