- Home ›
- All Products›
- 787-1664/000-100
787-1664/000-100
WAGO
Electronic circuit breaker - 4-channel - 12 VDC - 2 ... 10 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic circuit breaker - 4-channel - 12 VDC - 2 ... 10 A
Search Keywords: 7871664000100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1664/000-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$327.70
3
$318.60
5
$313.82
10 +
$311.32
Click for Quote
Log in
to unlock special pricing