- Home ›
- All Products›
- 787-1664/000-080
WAGO
787-1664/000-080
Electronic circuit breaker - 4-channel - 24 VDC input voltage - adjustable 1 € 10 A - IO-Link
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic circuit breaker - 4-channel - 24 VDC input voltage - adjustable 1 € 10 A - IO-Link
Search Keywords: 7871664000080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1664/000-080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 787-1664/000-080 RoHS compliant?
Yes, 787-1664/000-080 is RoHS compliant.
What is the lead time for 787-1664/000-080?
The standard lead time for 787-1664/000-080 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$324.10
3
$315.10
5
$310.37
10 +
$307.90
Click for Quote
Log in
to unlock special pricing