- Home ›
- All Products›
- 787-1662/212-1000
787-1662/212-1000
WAGO
EPSITRON® electronic circuit breaker - 2-channel - 24 VDC - 2 x 12 A - active current limitation
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® electronic circuit breaker - 2-channel - 24 VDC - 2 x 12 A - active current limitation
Search Keywords: 78716622121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1662/212-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$248.96
3
$241.18
5
$230.36
10
$220.43
25 +
$214.26
Click for Quote
Log in
to unlock special pricing