- Home ›
- All Products›
- 787-1662/006-1000
WAGO
787-1662/006-1000
Electronic circuit breaker - 2-channel - 24 VDC - 0.5 ... 6 A - active current limitation
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic circuit breaker - 2-channel - 24 VDC - 0.5 ... 6 A - active current limitation
Search Keywords: 78716620061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1662/006-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 787-1662/006-1000 RoHS compliant?
Yes, 787-1662/006-1000 is RoHS compliant.
What is the lead time for 787-1662/006-1000?
The standard lead time for 787-1662/006-1000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$264.70
3
$257.35
5
$253.49
10 +
$251.47
Click for Quote
Log in
to unlock special pricing