- Home ›
- All Products›
- 787-1662/000-200
787-1662/000-200
WAGO
EPSITRON® electronic circuit breaker - 2-channel - 48 VDC - 2 ... 10 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® electronic circuit breaker - 2-channel - 48 VDC - 2 ... 10 A
Search Keywords: 7871662000200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1662/000-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$202.65
3
$196.31
5
$190.35
10
$179.42
25 +
$174.40
Click for Quote
Log in
to unlock special pricing