- Home ›
- All Products›
- 787-1662
WAGO
787-1662
Electronic circuit breaker - 2-channel - 24 VDC - 2 ... 10 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic circuit breaker - 2-channel - 24 VDC - 2 ... 10 A
Search Keywords: 7871662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1662
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363010900
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 787-1662 RoHS compliant?
Yes, 787-1662 is RoHS compliant.
What is the lead time for 787-1662?
The standard lead time for 787-1662 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$212.50
3
$209.31
5
$206.17
10 +
$203.08
Click for Quote
Log in
to unlock special pricing