- Home ›
- All Products›
- 787-1638
787-1638
WAGO
EPSITRON® CLASSIC power supply - 2-phase - output voltage 24 VDC - 10 A - TopBoost
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® CLASSIC power supply - 2-phase - output voltage 24 VDC - 10 A - TopBoost
Search Keywords: 7871638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$568.87
3
$553.29
5 +
$548.15
Click for Quote
Log in
to unlock special pricing