- Home ›
- All Products›
- 787-1634/000-070
787-1634/000-070
WAGO
Switched-mode power supply - Classic - 1-phase - 24 VDC output voltage - 20 A output current - TopBoost - DC OK contact
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switched-mode power supply - Classic - 1-phase - 24 VDC output voltage - 20 A output current - TopBoost - DC OK contact
Search Keywords: 7871634000070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1634/000-070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$787.30
3
$775.49
5 +
$769.31
Click for Quote
Log in
to unlock special pricing