- Home ›
- All Products›
- 787-1601
787-1601
WAGO
EPSITRON® CLASSIC power supply - single-phase - output voltage 12 VDC - 2 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® CLASSIC power supply - single-phase - output voltage 12 VDC - 2 A
Search Keywords: 7871601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$133.90
5
$123.91
10
$118.60
15
$117.32
25
$114.97
50 +
$112.67
Click for Quote
Log in
to unlock special pricing