- Home ›
- All Products›
- 787-1226
787-1226
WAGO
EPSITRON® COMPACT power supply - single-phase - output voltage 24 VDC - 6 A - with pluggable picoMAX connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® COMPACT power supply - single-phase - output voltage 24 VDC - 6 A - with pluggable picoMAX connector
Search Keywords: 7871226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$137.85
5
$127.57
10
$122.10
15
$120.78
25
$118.36
50 +
$116.00
Click for Quote
Log in
to unlock special pricing