- Home ›
- All Products›
- 787-1020
787-1020
WAGO
EPSITRON® COMPACT power supply - single-phase - output voltage 5 VDC - 5.5 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EPSITRON® COMPACT power supply - single-phase - output voltage 5 VDC - 5.5 A
Search Keywords: 7871020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:787-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$176.10
3
$173.46
5
$170.86
10 +
$168.29
Click for Quote
Log in
to unlock special pricing