- Home ›
- All Products›
- 780-613
780-613
WAGO
1-conductor N-disconnect terminal block - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor N-disconnect terminal block - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue
Search Keywords: 780613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:780-613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$7.53
25
$7.00
100
$6.86
250
$6.73
500
$6.59
1,000
$6.46
2,500
$6.33
5,000 +
$6.20
Click for Quote
Log in
to unlock special pricing