- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 773-173
Description
+
PUSH WIRE® connector for junction boxes - 3-conductor - AWG 10 - transparent housing - red face
Search Keywords: 773173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:773-173
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:41 A
-
Wire Size:10-14 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$93.11
6
$81.30
10
$76.97
25 +
$73.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT