- Home ›
- All Products›
- 772-263
772-263
WAGO
Tap-off module - for flat cable - 5 x 2.5 mm² + 2 x 1.5 mm² - 3-pole - Cod. A - with cable connection on the output side - bla ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tap-off module - for flat cable - 5 x 2.5 mm² + 2 x 1.5 mm² - 3-pole - Cod. A - with cable connection on the output side - black
Search Keywords: 772263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:772-263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$19.81
10
$19.41
25
$19.02
50
$18.64
100
$18.27
250
$17.90
500 +
$17.55
Click for Quote
Log in
to unlock special pricing