- Home ›
- All Products›
- 772-261
772-261
WAGO
Supply module - 5 x 2.5 mm² + 2 x 1.5 mm² - 5-pole - Cod. A - with strain relief housing - 4,00 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Supply module - 5 x 2.5 mm² + 2 x 1.5 mm² - 5-pole - Cod. A - with strain relief housing - 4,00 mm² - black
Search Keywords: 772261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:772-261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$24.62
10
$24.13
25
$23.65
50
$23.17
100
$22.71
250
$22.26
500 +
$21.81
Click for Quote
Log in
to unlock special pricing