- Home ›
- All Products›
- 771-9993/205-305
771-9993/205-305
WAGO
pre-assembled connecting cable - Eca - Plug/open-ended - 3-pole - Cod. B - H05VV-F 3 x 1.0 mm² - 3 m - 1,00 mm² - light green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
pre-assembled connecting cable - Eca - Plug/open-ended - 3-pole - Cod. B - H05VV-F 3 x 1.0 mm² - 3 m - 1,00 mm² - light green
Search Keywords: 7719993205305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:771-9993/205-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26