- Home ›
- All Products›
- 771-9993/017-301
WAGO
771-9993/017-301
pre-assembled interconnecting cable - Eca - Socket/plug - 3-pole - Cod. A - H05Z1Z1-F 3G 2.5 mm² - 3 m - 2,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
pre-assembled interconnecting cable - Eca - Socket/plug - 3-pole - Cod. A - H05Z1Z1-F 3G 2.5 mm² - 3 m - 2,50 mm² - black
Search Keywords: 7719993017301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:771-9993/017-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 771-9993/017-301 RoHS compliant?
Yes, 771-9993/017-301 is RoHS compliant.
What is the lead time for 771-9993/017-301?
The standard lead time for 771-9993/017-301 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$21.66
10
$17.50
25
$17.22
50
$16.44
100
$15.49
250
$15.06
500 +
$14.65
Click for Quote
Log in
to unlock special pricing