- Home ›
- All Products›
- 771-9395/166-101
771-9395/166-101
WAGO
pre-assembled connecting cable - Cca - Socket/open-ended - 5-pole - Cod. A - H05Z1Z1-F 5G 1.5 mm² - 1 m - 1,50 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
pre-assembled connecting cable - Cca - Socket/open-ended - 5-pole - Cod. A - H05Z1Z1-F 5G 1.5 mm² - 1 m - 1,50 mm²
Search Keywords: 7719395166101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:771-9395/166-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26