- Home ›
- All Products›
- 771-9393/167-101
WAGO
771-9393/167-101
pre-assembled connecting cable - Cca - Socket/open-ended - 3-pole - Cod. A - H05Z1Z1-F 3G 2.5 mm² - 1 m - 2,50 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
pre-assembled connecting cable - Cca - Socket/open-ended - 3-pole - Cod. A - H05Z1Z1-F 3G 2.5 mm² - 1 m - 2,50 mm²
Search Keywords: 7719393167101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:771-9393/167-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290900
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 771-9393/167-101 RoHS compliant?
Yes, 771-9393/167-101 is RoHS compliant.
What is the lead time for 771-9393/167-101?
The standard lead time for 771-9393/167-101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/14/26