- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 770-606
Description
+
T-distribution connector - 3-pole - Cod. A - 1 input - 2 outputs - 2 locking levers - black
Search Keywords: 770606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:25 A
-
Wire Size:N/A
-
Operating Temperature:-5 to 40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.13
50
$6.01
100
$5.89
250
$5.77
500
$5.65
1,000
$5.54
2,500
$5.43
5,000 +
$5.32
Click for Quote
Log in
to unlock special pricing