- Home ›
- All Products›
- 770-515/023-000
770-515/023-000
WAGO
Strain relief housing - 5-pole - for 2 cables - 5.0 € 9.0 mm - 55 mm - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strain relief housing - 5-pole - for 2 cables - 5.0 € 9.0 mm - 55 mm - white
Search Keywords: 770515023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-515/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$3.40
50
$3.32
250
$3.26
500
$3.19
1,000
$3.13
2,500
$3.07
5,000
$3.01
7,500 +
$2.95
Click for Quote
Log in
to unlock special pricing