- Home ›
- All Products›
- 770-514
770-514
WAGO
Strain relief housing - 4-pole - for 2 cables - 9.0 € 13.0 mm - 55 mm - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strain relief housing - 4-pole - for 2 cables - 9.0 € 13.0 mm - 55 mm - white
Search Keywords: 770514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.98
250
$2.92
500
$2.86
1,000
$2.81
2,500
$2.75
5,000
$2.69
7,500 +
$2.64
Click for Quote
Log in
to unlock special pricing