- Home ›
- All Products›
- 770-513/035-000
770-513/035-000
WAGO
Strain relief housing - 3-pole - with locking clip - for 1 cable - 7.0 € 11.5 mm - 48 mm - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strain relief housing - 3-pole - with locking clip - for 1 cable - 7.0 € 11.5 mm - 48 mm - white
Search Keywords: 770513035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-513/035-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.67
250
$2.62
500
$2.56
1,000
$2.51
2,500
$2.46
5,000
$2.41
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing