- Home ›
- All Products›
- 770-513/023-000
770-513/023-000
WAGO
Strain relief housing - 3-pole - for 2 cables - 4.5 € 8.0 mm - 55 mm - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strain relief housing - 3-pole - for 2 cables - 4.5 € 8.0 mm - 55 mm - white
Search Keywords: 770513023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-513/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.67
250
$2.62
500
$2.56
1,000
$2.51
2,500
$2.46
5,000
$2.41
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing