- Home ›
- All Products›
- 770-512/041-000
WAGO
770-512/041-000
Strain relief housing - 2-pole - with locking clip - for 1 cable - 7.0 € 10.5 mm - 35 mm - white
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Strain relief housing - 2-pole - with locking clip - for 1 cable - 7.0 € 10.5 mm - 35 mm - white
Search Keywords: 770512041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-512/041-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 770-512/041-000 RoHS compliant?
Yes, 770-512/041-000 is RoHS compliant.
What is the lead time for 770-512/041-000?
The standard lead time for 770-512/041-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$2.35
100
$2.29
250
$2.25
500
$2.20
1,000
$2.16
2,500
$2.12
5,000
$2.07
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing