- Home ›
- All Products›
- 770-505/021-000
WAGO
770-505/021-000
Strain relief housing - 5-pole - for 1 cable - 11.5 € 16.5 mm - 71 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Strain relief housing - 5-pole - for 1 cable - 11.5 € 16.5 mm - 71 mm - black
Search Keywords: 770505021000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 770-505/021-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 39269097900 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 770-505/021-000 RoHS compliant?
Yes, 770-505/021-000 is RoHS compliant.
What is the lead time for 770-505/021-000?
The standard lead time for 770-505/021-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$4.81
50
$4.71
100
$4.61
250
$4.52
500
$4.43
1,000
$4.34
2,500
$4.26
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing