- Home ›
- All Products›
- 770-503/023-000
WAGO
770-503/023-000
Strain relief housing - 3-pole - for 2 cables - 4.5 € 8.0 mm - 55 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Strain relief housing - 3-pole - for 2 cables - 4.5 € 8.0 mm - 55 mm - black
Search Keywords: 770503023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-503/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 770-503/023-000 RoHS compliant?
Yes, 770-503/023-000 is RoHS compliant.
What is the lead time for 770-503/023-000?
The standard lead time for 770-503/023-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.67
250
$2.62
500
$2.56
1,000
$2.51
2,500
$2.46
5,000
$2.41
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing