- Home ›
- All Products›
- 770-503/021-000
770-503/021-000
WAGO
Strain relief housing - 3-pole - for 1 cable - 9.0 € 13.0 mm - 71 mm - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strain relief housing - 3-pole - for 1 cable - 9.0 € 13.0 mm - 71 mm - black
Search Keywords: 770503021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:770-503/021-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.85
100
$3.77
250
$3.70
500
$3.62
1,000
$3.55
2,500
$3.48
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing